
MM900EV1B | |
|---|---|
DigiKey Part Number | 768-1377-ND |
Manufacturer | |
Manufacturer Product Number | MM900EV1B |
Description | FT90X EVAL BRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FT90X - FT32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | FT32 | |
Platform | - | |
Utilized IC / Part | FT90X | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 820,46000 | kr 820,46 |
| Unit Price without VAT: | kr 820,46000 |
|---|---|
| Unit Price with VAT: | kr 1 025,57500 |

