Direct

BXRE-30E6500-H-23 | |
|---|---|
DigiKey Part Number | 976-1338-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30E6500-H-23 |
Description | LED COB V22 ARRAY WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V22 Array White, Warm Square |
EDA/CAD Models | BXRE-30E6500-H-23 Models |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.7V |
Series | Lumens/Watt @ Current - Test 120 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5830lm (Typ) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-30E6500-D-73 | Bridgelux | 119 | 976-1672-ND | kr 96,07000 | Direct |










