BXRC-35E4000-F-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bridgelux
In Stock: 427
Unit Price: kr 69,61000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 18 Array White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-35E4000-F-03

DigiKey Part Number
976-1156-ND
Manufacturer
Manufacturer Product Number
BXRC-35E4000-F-03
Description
LED COB VERO 18 ARRAY RND 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® 18 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
29.5V
Manufacturer
Bridgelux
Lumens/Watt @ Current - Test
127 lm/W
Series
Current - Max
2.1A
Packaging
Tray
CRI (Color Rendering Index)
80
Part Status
Obsolete
Viewing Angle
120°
Type
Chip On Board (COB)
Features
With Connector
Color
White, Warm
Size / Dimension
36.20mm Dia
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.90mm
Configuration
Round
Light Emitting Surface (LES)
18.40mm Dia
Luminous Flux @ Current/Temperature
3920lm (Typ)
Lens Type
Flat
Current - Test
1.05A
Base Product Number
Temperature - Test
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-35E4000-D-73-SEBridgelux427976-1571-NDkr 69,61000Similar
Obsolete
This product is no longer manufactured. View Substitutes