Direct

BXRC-27H1000-B-23 | |
|---|---|
DigiKey Part Number | 976-1247-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27H1000-B-23 |
Description | LED COB DECOR WM WH ROUND 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Décor Series™ Ultra Vero® 10 White, Warm Round |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 25.8V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 70 lm/W |
Series | Current - Max 1.05A |
Packaging Tray | CRI (Color Rendering Index) 97 (Typ) |
Part Status Obsolete | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 20.00mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 632lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
Temperature - Test 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27H1000-D-73 | Bridgelux | 0 | BXRC-27H1000-D-73-ND | kr 30,48758 | Direct |


