
XSL-116-427 | |
|---|---|
DigiKey Part Number | 2267-XSL-116-427-ND |
Manufacturer | |
Manufacturer Product Number | XSL-116-427 |
Description | XPERT SELFLAM WT 2.5" X 1.5" X . |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.50" W x 2.50" L (38.1mm x 63.5mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 1.50" W x 2.50" L (38.1mm x 63.5mm) |
Series | Color White |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Base Product Number |

