Black, Yellow Heat Shrinkable Label 0.35" W x 0.59" L (9.0mm x 15.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPS-125-CONT-YL-BK

DigiKey Part Number
2267-XPS-125-CONT-YL-BK-ND
Manufacturer
Manufacturer Product Number
XPS-125-CONT-YL-BK
Description
XPERT PERMASLEEVE YEL.125"DIA X
Customer Reference
Detailed Description
Black, Yellow Heat Shrinkable Label 0.35" W x 0.59" L (9.0mm x 15.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Size
0.35" W x 0.59" L (9.0mm x 15.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
Manufacturer
Brady Corporation
Color
Black, Yellow
Series
Material
Polyolefin
Packaging
Bulk
Operating Temperature
-70°C ~ 130°C
Part Status
Obsolete
Base Product Number
Label Type
Heat Shrinkable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.