


WO-54-PK | |
|---|---|
DigiKey Part Number | 2267-WO-54-PK-ND |
Manufacturer | |
Manufacturer Product Number | WO-54-PK |
Description | LABEL WHITE 1=25PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Cloth White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 2.250" (57.15mm) |
Packaging Bulk | Width 2.250" (57.15mm) |
Part Status Active | Material - Body Cloth |
Label Type Die Cut | Base Product Number |
Applications Cable and Wire Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 341,00000 | kr 1 341,00 |
| Unit Price without VAT: | kr 1 341,00000 |
|---|---|
| Unit Price with VAT: | kr 1 676,25000 |

