



THT-181-492-3 | |
|---|---|
DigiKey Part Number | 2267-THT-181-492-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-181-492-3 |
Description | SET THT LABELS IN B492 (VIAL SID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.000" (25.40mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300, R6400 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 627,36000 | kr 2 627,36 |
| Unit Price without VAT: | kr 2 627,36000 |
|---|---|
| Unit Price with VAT: | kr 3 284,20000 |

