



THT-104-729-20 | |
|---|---|
DigiKey Part Number | 2267-THT-104-729-20-ND |
Manufacturer | |
Manufacturer Product Number | THT-104-729-20 |
Description | LABEL 0.17"H X 0.31"W 1=20000LBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.315" (8.00mm) |
Packaging Bulk | Width 0.177" (4.50mm) |
Part Status Active | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4700, R6000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10 573,67000 | kr 10 573,67 |
| Unit Price without VAT: | kr 10 573,67000 |
|---|---|
| Unit Price with VAT: | kr 13 217,08750 |

