Similar

PTLEP-171-593-SL | |
|---|---|
DigiKey Part Number | 2267-PTLEP-171-593-SL-ND |
Manufacturer | |
Manufacturer Product Number | PTLEP-171-593-SL |
Description | LABEL, 0.5 IN H X 1.06 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Category | Color - Background Silver |
Manufacturer Brady Corporation | Length 1.060" (26.92mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71, M611, R4400, R6000 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-171-593-SL | Brady Corporation | 0 | 2267-M6-171-593-SL-ND | kr 1 550,84000 | Similar |


