
M71-7-498 | |
|---|---|
DigiKey Part Number | 2267-M71-7-498-ND |
Manufacturer | |
Manufacturer Product Number | M71-7-498 |
Description | LABEL, 0.5 IN H X 0.5 IN W |
Customer Reference | |
Detailed Description | Die Cut Vinyl Cloth White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.500" (12.70mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Vinyl Cloth |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, R6200 | Base Product Number |
Applications Component |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-7-498 | Brady Corporation | 0 | 2267-M7-7-498-ND | kr 665,90000 | Similar |


