
M71-20-428 | |
|---|---|
DigiKey Part Number | 2267-M71-20-428-ND |
Manufacturer | |
Manufacturer Product Number | M71-20-428 |
Description | LABEL, 1 IN H X 2 IN W |
Customer Reference | |
Detailed Description | Die Cut Metallized Polyester Light Gray |
Datasheet | Datasheet |
Category | Color - Background Light Gray |
Manufacturer Brady Corporation | Length 2.000" (50.80mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Metallized Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, M71-R4300 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-20-428 | Brady Corporation | 5 | 2267-M7-20-428-ND | kr 440,55000 | Similar |


