



M6C-1000-595-WT | |
|---|---|
DigiKey Part Number | 2267-M6C-1000-595-WT-ND |
Manufacturer | |
Manufacturer Product Number | M6C-1000-595-WT |
Description | LABEL 1" X 50' VINYL WT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 50' (15.2m) |
Packaging Box | Width 1.000" (25.40mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R4410-WT, M7-R4400-WT | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 912,22000 | kr 912,22 |
| Unit Price without VAT: | kr 912,22000 |
|---|---|
| Unit Price with VAT: | kr 1 140,27500 |

