



M6-375-2-342-YL-R | |
|---|---|
DigiKey Part Number | 2267-M6-375-2-342-YL-R-ND |
Manufacturer | |
Manufacturer Product Number | M6-375-2-342-YL-R |
Description | SLEEVE 0.375DIA YL 2" RL/70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 365,45000 | kr 1 365,45 |
| Unit Price without VAT: | kr 1 365,45000 |
|---|---|
| Unit Price with VAT: | kr 1 706,81250 |

