



THT-58-473-10 | |
|---|---|
DigiKey Part Number | 2267-THT-58-473-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-58-473-10 |
Description | LABEL, 0.375 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.000" (25.40mm) |
Series | Width 0.375" (9.52mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R6000 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 253,31000 | kr 2 253,31 |
| Unit Price without VAT: | kr 2 253,31000 |
|---|---|
| Unit Price with VAT: | kr 2 816,63750 |

