


CMC-7500-PK | |
|---|---|
DigiKey Part Number | 2267-CMC-7500-PK-ND |
Manufacturer | |
Manufacturer Product Number | CMC-7500-PK |
Description | CMC-7500-PK, LABEL, 0.75" DIA, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper Beige |
Datasheet | Datasheet |
Category | Applications Electronic Labeling |
Manufacturer Brady Corporation | Color - Background Beige |
Series | Diameter - Label 0.750" (19.05mm) |
Packaging Bulk | Material - Body Paper |
Part Status Active | Base Product Number |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 529,05000 | kr 529,05 |
| Unit Price without VAT: | kr 529,05000 |
|---|---|
| Unit Price with VAT: | kr 661,31250 |

