
BM71-11-499 | |
|---|---|
DigiKey Part Number | 2267-BM71-11-499-ND |
Manufacturer | |
Manufacturer Product Number | BM71-11-499 |
Description | LABEL, 0.75 IN H X 0.5 IN W |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.750" (19.05mm) 3/4" |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Nylon Cloth |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71, M611, R4300, R6200 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM-11-499 | Brady Corporation | 0 | 2267-BM-11-499-ND | kr 3 904,60000 | Similar |


