
DT-277-813-1 | |
|---|---|
DigiKey Part Number | 2267-DT-277-813-1-ND |
Manufacturer | |
Manufacturer Product Number | DT-277-813-1 |
Description | LABEL, 2 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 2.000" (50.80mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Paper |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP®81, IP® Series, PR Plus Series Label Printer | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 538,17000 | kr 538,17 |
| Unit Price without VAT: | kr 538,17000 |
|---|---|
| Unit Price with VAT: | kr 672,71250 |

