
B33-126-490 | |
|---|---|
DigiKey Part Number | 2267-B33-126-490-ND |
Manufacturer | |
Manufacturer Product Number | B33-126-490 |
Description | B33, B490, WHITE, .5 X .9 & .5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.900" (22.86mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Diameter - Label 0.500" (12.70mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyester |
Printer Name BBP33, i3300, i5300, R4300 | For Use With/Related Products Thermal Transfer Printer |
Applications General | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 407,40000 | kr 2 407,40 |
| Unit Price without VAT: | kr 2 407,40000 |
|---|---|
| Unit Price with VAT: | kr 3 009,25000 |

