Polyester Black and Green Legend, White Background Safety First Emergency Shower Eye Bath
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85046

DigiKey Part Number
2267-85046-ND
Manufacturer
Manufacturer Product Number
85046
Description
B302-10X14-WK-O-SAF-EMERGENCY SH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Black and Green Legend, White Background Safety First Emergency Shower Eye Bath
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black and Green Legend, White Background
For Use With/Related Products
Emergency
Material
Polyester
Label Type
Safety First Emergency Shower Eye Bath
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 151,35000kr 151,35
Manufacturers Standard Package
Unit Price without VAT:kr 151,35000
Unit Price with VAT:kr 189,18750