



4043-C | |
|---|---|
DigiKey Part Number | 2267-4043-C-ND |
Manufacturer | |
Manufacturer Product Number | 4043-C |
Description | 4043-C COOLING WATER RETURN/GRN/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Cooling Water Return |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Cooling Water Return |
Packaging Bulk | Label Size 13.00" L x 2.00" W (330.2mm x 50.8mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 135,84000 | kr 135,84 |
| Unit Price without VAT: | kr 135,84000 |
|---|---|
| Unit Price with VAT: | kr 169,80000 |

