PTLEP-176-593-BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Brady Corporation
In Stock: 5
Unit Price: kr 957,83000
Datasheet
Die Cut Polyester (PET) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTLEP-176-593-BK

DigiKey Part Number
2267-PTLEP-176-593-BK-ND
Manufacturer
Manufacturer Product Number
PTLEP-176-593-BK
Description
LABEL 3" H X 1" W BLACK 1=50PCS
Customer Reference
Detailed Description
Die Cut Polyester (PET) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
Black
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Width
1.000" (25.40mm)
Part Status
Obsolete
Location
Outdoor
Label Type
Die Cut
Material - Body
Polyester (PET)
Printer Name
BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M6-176-593-BKBrady Corporation52267-M6-176-593-BK-NDkr 957,83000Similar
Obsolete
This product is no longer manufactured. View Substitutes