


4132-F | |
|---|---|
DigiKey Part Number | 2267-4132-F-ND |
Manufacturer | |
Manufacturer Product Number | 4132-F |
Description | 4132-F STORM DRAIN/GRN/STY F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Storm Drain |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Storm Drain |
Packaging Bulk | Label Size 16.00" L x 8.00" W (406.4mm x 203.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 156,83000 | kr 156,83 |
| Unit Price without VAT: | kr 156,83000 |
|---|---|
| Unit Price with VAT: | kr 196,03750 |

