Parametric Equivalent

ZV20K0603300NIR2HT | |
|---|---|
DigiKey Part Number | 118-ZV20K0603300NIR2HTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZV20K0603300NIR2HT |
Description | VARISTOR 33V 30A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Bourns Inc. | Current - Surge 30 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 175 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.7 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV20K0603300NIR1HT | Bourns Inc. | 20 531 | 118-ZV20K0603300NIR1HTCT-ND | kr 1,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | kr 0,45611 | kr 12 771,08 |
| Unit Price without VAT: | kr 0,45611 |
|---|---|
| Unit Price with VAT: | kr 0,57014 |


