
TISP61089DR-S | |
|---|---|
DigiKey Part Number | TISP61089DR-STR-ND - Tape & Reel (TR) TISP61089DR-SCT-ND - Cut Tape (CT) TISP61089DR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP61089DR-S |
Description | THYRISTOR 100V 30A 8-SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 64V | |
Voltage - Off State | 100V | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,06000 | kr 18,06 |
| 10 | kr 11,49500 | kr 114,95 |
| 100 | kr 7,74000 | kr 774,00 |
| 500 | kr 6,13036 | kr 3 065,18 |
| 1 000 | kr 5,61262 | kr 5 612,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 5,05241 | kr 12 631,02 |
| 5 000 | kr 4,70632 | kr 23 531,60 |
| 7 500 | kr 4,53002 | kr 33 975,15 |
| 12 500 | kr 4,41330 | kr 55 166,25 |
| Unit Price without VAT: | kr 18,06000 |
|---|---|
| Unit Price with VAT: | kr 22,57500 |

