
TISP7125F3DR-S | |
|---|---|
DigiKey Part Number | TISP7125F3DR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP7125F3DR-S |
Description | THYRISTOR 100V 175A 8-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100V Off-State 175 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 125V | |
Voltage - Off State | 100V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 175 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 3 | |
Capacitance | 47pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 5,70194 | kr 57 019,40 |
| Unit Price without VAT: | kr 5,70194 |
|---|---|
| Unit Price with VAT: | kr 7,12743 |

