13V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4025H1BJR-S

DigiKey Part Number
TISP4025H1BJR-STR-ND - Tape & Reel (TR)
TISP4025H1BJR-SCT-ND - Cut Tape (CT)
TISP4025H1BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4025H1BJR-S
Description
THYRISTOR 13V 400A DO-214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Bourns Inc.
Current - Hold (Ih)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Elements
1
Part Status
Active
Capacitance
65pF
Voltage - Breakover
25V
Mounting Type
Surface Mount
Voltage - Off State
13V
Package / Case
DO-214AA, SMB
Voltage - On State
3 V
Supplier Device Package
DO-214AA (SMB)
Current - Peak Pulse (8/20µs)
400 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 730
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,50000kr 12,50
10kr 7,84600kr 78,46
100kr 5,18560kr 518,56
500kr 4,04116kr 2 020,58
1 000kr 3,67278kr 3 672,78
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,20485kr 9 614,55
6 000kr 2,96930kr 17 815,80
9 000kr 2,84932kr 25 643,88
15 000kr 2,71453kr 40 717,95
21 000kr 2,64570kr 55 559,70
Manufacturers Standard Package
Unit Price without VAT:kr 12,50000
Unit Price with VAT:kr 15,62500