30 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-2-303E

DigiKey Part Number
TC33X-2-303ETR-ND - Tape & Reel (TR)
TC33X-2-303ECT-ND - Cut Tape (CT)
TC33X-2-303EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-2-303E
Description
TRIMMER 30K OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
30 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-2-303E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
30 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 883
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,55000kr 2,55
10kr 2,10700kr 21,07
25kr 1,95960kr 48,99
50kr 1,85560kr 92,78
100kr 1,75620kr 175,62
250kr 1,63156kr 407,89
500kr 1,54308kr 771,54
1 000kr 1,45887kr 1 458,87
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,35402kr 3 385,05
5 000kr 1,27942kr 6 397,10
7 500kr 1,23760kr 9 282,00
12 500kr 1,18677kr 14 834,63
17 500kr 1,15440kr 20 202,00
25 000kr 1,12099kr 28 024,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,55000
Unit Price with VAT:kr 3,18750