
SW70AAB | |
|---|---|
DigiKey Part Number | 118-SW70AABTR-ND - Tape & Reel (TR) 118-SW70AABCT-ND - Cut Tape (CT) 118-SW70AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SW70AAB |
Description | THERM TCO 70DEG C SPST-NC 4SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 1.5 A 70°C (158°F) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 70°C (158°F) | |
Reset Temperature | 49°C (120°F) | |
Voltage Rating - AC | 100.0 | |
Current Rating (Amps) | 1.5 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,53000 | kr 21,53 |
| 5 | kr 17,84400 | kr 89,22 |
| 10 | kr 16,46700 | kr 164,67 |
| 50 | kr 13,66280 | kr 683,14 |
| 100 | kr 12,60360 | kr 1 260,36 |
| 250 | kr 11,32468 | kr 2 831,17 |
| 500 | kr 10,43992 | kr 5 219,96 |
| 1 000 | kr 9,91042 | kr 9 910,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 8,09675 | kr 40 483,75 |
| Unit Price without VAT: | kr 21,53000 |
|---|---|
| Unit Price with VAT: | kr 26,91250 |





