2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 20.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU5018-2R2Y

DigiKey Part Number
SRU5018-2R2YTR-ND - Tape & Reel (TR)
SRU5018-2R2YCT-ND - Cut Tape (CT)
SRU5018-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU5018-2R2Y
Description
FIXED IND 2.2UH 2.3A 20.5 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 20.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU5018-2R2Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
20.5mOhm
Series
Q @ Freq
10 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
130MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74406042022Würth Elektronik1 000732-10806-1-NDkr 9,12000Similar
In-Stock: 136
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,02000kr 6,02
10kr 4,92600kr 49,26
100kr 4,04970kr 404,97
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,33066kr 3 330,66
2 000kr 3,14068kr 6 281,36
3 000kr 3,03471kr 9 104,13
5 000kr 2,90642kr 14 532,10
7 000kr 2,82497kr 19 774,79
10 000kr 2,74117kr 27 411,70
Manufacturers Standard Package
Unit Price without VAT:kr 6,02000
Unit Price with VAT:kr 7,52500