
SRU3028-330Y | |
|---|---|
DigiKey Part Number | SRU3028-330YTR-ND - Tape & Reel (TR) SRU3028-330YCT-ND - Cut Tape (CT) SRU3028-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU3028-330Y |
Description | FIXED IND 33UH 470MA 450 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 470 mA 450mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3028-330Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 450mOhm |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 480mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,48000 | kr 6,48 |
| 10 | kr 5,33700 | kr 53,37 |
| 100 | kr 4,38820 | kr 438,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 3,76905 | kr 2 261,43 |
| 1 200 | kr 3,55390 | kr 4 264,68 |
| 1 800 | kr 3,43388 | kr 6 180,98 |
| 3 000 | kr 3,28857 | kr 9 865,71 |
| 4 200 | kr 3,19632 | kr 13 424,54 |
| 6 000 | kr 3,10144 | kr 18 608,64 |
| Unit Price without VAT: | kr 6,48000 |
|---|---|
| Unit Price with VAT: | kr 8,10000 |

