1 mH Shielded Drum Core, Wirewound Inductor 150 mA 3.4Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6603-102ML

DigiKey Part Number
SRR6603-102MLTR-ND - Tape & Reel (TR)
SRR6603-102MLCT-ND - Cut Tape (CT)
SRR6603-102MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6603-102ML
Description
FIXED IND 1MH 150MA 3.4 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 150 mA 3.4Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6603-102ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45mA
Shielding
Shielded
DC Resistance (DCR)
3.4Ohm Max
Q @ Freq
40 @ 100kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 581
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,31000kr 10,31
10kr 8,44800kr 84,48
100kr 6,94910kr 694,91
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr 5,96925kr 3 581,55
1 200kr 5,62888kr 6 754,66
1 800kr 5,43904kr 9 790,27
3 000kr 5,20917kr 15 627,51
4 200kr 5,06325kr 21 265,65
6 000kr 4,91319kr 29 479,14
Manufacturers Standard Package
Unit Price without VAT:kr 10,31000
Unit Price with VAT:kr 12,88750