
SRR1210-330M | |
|---|---|
DigiKey Part Number | SRR1210-330MTR-ND - Tape & Reel (TR) SRR1210-330MCT-ND - Cut Tape (CT) SRR1210-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-330M |
Description | FIXED IND 33UH 4.4A 52 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 4.4 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,40000 | kr 11,40 |
| 10 | kr 9,36900 | kr 93,69 |
| 100 | kr 7,70720 | kr 770,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 7,13096 | kr 1 782,74 |
| 500 | kr 6,72372 | kr 3 361,86 |
| 750 | kr 6,49675 | kr 4 872,56 |
| 1 250 | kr 6,22174 | kr 7 777,17 |
| 1 750 | kr 6,04715 | kr 10 582,51 |
| 2 500 | kr 5,86761 | kr 14 669,02 |
| Unit Price without VAT: | kr 11,40000 |
|---|---|
| Unit Price with VAT: | kr 14,25000 |

