
SRR1050HA-221Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-221YTR-ND - Tape & Reel (TR) 118-SRR1050HA-221YCT-ND - Cut Tape (CT) 118-SRR1050HA-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-221Y |
Description | FIXED IND 220UH 940MA 500 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 940 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 940mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,22000 | kr 10,22 |
| 10 | kr 8,43900 | kr 84,39 |
| 25 | kr 7,80560 | kr 195,14 |
| 50 | kr 7,36060 | kr 368,03 |
| 100 | kr 6,93900 | kr 693,90 |
| 250 | kr 6,41976 | kr 1 604,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr 5,88310 | kr 4 118,17 |
| 1 400 | kr 5,54769 | kr 7 766,77 |
| 2 100 | kr 5,36065 | kr 11 257,36 |
| 3 500 | kr 5,13419 | kr 17 969,67 |
| 4 900 | kr 4,99043 | kr 24 453,11 |
| 7 000 | kr 4,84255 | kr 33 897,85 |
| Unit Price without VAT: | kr 10,22000 |
|---|---|
| Unit Price with VAT: | kr 12,77500 |

