
SRR1005-100M | |
|---|---|
DigiKey Part Number | SRR1005-100MTR-ND - Tape & Reel (TR) SRR1005-100MCT-ND - Cut Tape (CT) SRR1005-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-100M |
Description | FIXED IND 10UH 2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2 A 65mOhm Max Nonstandard |
EDA/CAD Models | SRR1005-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | 48 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,39000 | kr 8,39 |
| 10 | kr 6,87900 | kr 68,79 |
| 100 | kr 5,65360 | kr 565,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 4,85607 | kr 2 913,64 |
| 1 200 | kr 4,57911 | kr 5 494,93 |
| 1 800 | kr 4,42460 | kr 7 964,28 |
| 3 000 | kr 4,23750 | kr 12 712,50 |
| 4 200 | kr 4,11875 | kr 17 298,75 |
| 6 000 | kr 3,99657 | kr 23 979,42 |
| Unit Price without VAT: | kr 8,39000 |
|---|---|
| Unit Price with VAT: | kr 10,48750 |


