10 µH Shielded Drum Core, Wirewound Inductor 2 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1005-100M

DigiKey Part Number
SRR1005-100MTR-ND - Tape & Reel (TR)
SRR1005-100MCT-ND - Cut Tape (CT)
SRR1005-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1005-100M
Description
FIXED IND 10UH 2A 65 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2 A 65mOhm Max Nonstandard
EDA/CAD Models
SRR1005-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
48 @ 2.52MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 866
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,49000kr 8,49
10kr 6,95700kr 69,57
100kr 5,71790kr 571,79
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr 4,91133kr 2 946,80
1 200kr 4,63121kr 5 557,45
1 800kr 4,47494kr 8 054,89
3 000kr 4,28571kr 12 857,13
4 200kr 4,16562kr 17 495,60
6 000kr 4,04204kr 24 252,24
Manufacturers Standard Package
Unit Price without VAT:kr 8,49000
Unit Price with VAT:kr 10,61250