1.2 µH Shielded Drum Core, Wirewound Inductor 4.8 A 30mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020TA-1R2M

DigiKey Part Number
SRP4020TA-1R2MTR-ND - Tape & Reel (TR)
SRP4020TA-1R2MCT-ND - Cut Tape (CT)
SRP4020TA-1R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4020TA-1R2M
Description
FIXED IND 1.2UH 4.8A 30 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 4.8 A 30mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP4020TA-1R2M Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
30mOhm Max
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
64MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
2-SMD
Current Rating (Amps)
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current - Saturation (Isat)
7.8A
Height - Seated (Max)
0.079" (2.00mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 318
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,76000kr 9,76
10kr 8,02800kr 80,28
25kr 7,42240kr 185,56
50kr 6,99920kr 349,96
100kr 6,59870kr 659,87
250kr 6,10516kr 1 526,29
500kr 5,75650kr 2 878,25
1 000kr 5,42806kr 5 428,06
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,94636kr 14 839,08
6 000kr 4,66520kr 27 991,20
9 000kr 4,50846kr 40 576,14
15 000kr 4,36768kr 65 515,20
Manufacturers Standard Package
Unit Price without VAT:kr 9,76000
Unit Price with VAT:kr 12,20000