6 µH Shielded Drum Core, Wirewound Inductor 12 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265A-6R0M

DigiKey Part Number
118-SRP1265A-6R0MTR-ND - Tape & Reel (TR)
118-SRP1265A-6R0MCT-ND - Cut Tape (CT)
118-SRP1265A-6R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265A-6R0M
Description
FIXED IND 6UH 12A 10 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6 µH Shielded Drum Core, Wirewound Inductor 12 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265A-6R0M Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
10mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
14MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.252" (6.40mm)
Current - Saturation (Isat)
23A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 207
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,59000kr 12,59
10kr 10,35500kr 103,55
25kr 9,58280kr 239,57
50kr 9,03360kr 451,68
100kr 8,51730kr 851,73
250kr 7,88016kr 1 970,04
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 7,43022kr 3 715,11
1 000kr 7,00672kr 7 006,72
1 500kr 6,77049kr 10 155,73
2 500kr 6,48437kr 16 210,93
3 500kr 6,30281kr 22 059,83
5 000kr 6,11598kr 30 579,90
Manufacturers Standard Package
Unit Price without VAT:kr 12,59000
Unit Price with VAT:kr 15,73750