
SRN5040TA-330M | |
|---|---|
DigiKey Part Number | SRN5040TA-330MTR-ND - Tape & Reel (TR) SRN5040TA-330MCT-ND - Cut Tape (CT) SRN5040TA-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040TA-330M |
Description | FIXED IND 33UH 1.2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.2 A 180mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 180mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.195" L x 0.195" W (4.95mm x 4.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 1.3A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,92000 | kr 3,92 |
| 10 | kr 3,25700 | kr 32,57 |
| 100 | kr 2,67670 | kr 267,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 2,12647 | kr 3 189,70 |
| 3 000 | kr 2,00520 | kr 6 015,60 |
| 4 500 | kr 1,93750 | kr 8 718,75 |
| 7 500 | kr 1,85557 | kr 13 916,77 |
| 10 500 | kr 1,80356 | kr 18 937,38 |
| 15 000 | kr 1,75005 | kr 26 250,75 |
| Unit Price without VAT: | kr 3,92000 |
|---|---|
| Unit Price with VAT: | kr 4,90000 |

