




SRF1280-1R5Y | |
|---|---|
DigiKey Part Number | SRF1280-1R5YTR-ND - Tape & Reel (TR) SRF1280-1R5YCT-ND - Cut Tape (CT) SRF1280-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-1R5Y |
Description | INDUCT ARRAY 2 COIL 1.5UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 6 µH Inductance - Connected in Series 1.5 µH Inductance - Connected in Parallel 7.6mOhm Max DC Resistance (DCR) - Parallel 13.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-1R5Y Models |
Category | Current Saturation - Parallel 31.1 A |
Manufacturer Bourns Inc. | Current Saturation - Series 15.6 A |
Series | DC Resistance (DCR) - Parallel 7.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 30.6mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 1.5 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 6 µH | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 13.5 A | Height 0.315" (8.00mm) |
Current Rating - Series 6.77 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0553.152NL | Pulse Electronics | 50 | 553-3034-ND | kr 10,12517 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,97000 | kr 16,97 |
| 10 | kr 13,92200 | kr 139,22 |
| 100 | kr 11,44580 | kr 1 144,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 10,17660 | kr 4 070,64 |
| 800 | kr 9,59659 | kr 7 677,27 |
| 1 200 | kr 9,27303 | kr 11 127,64 |
| 2 000 | kr 8,88143 | kr 17 762,86 |
| 2 800 | kr 8,63280 | kr 24 171,84 |
| 4 000 | kr 8,37706 | kr 33 508,24 |
| Unit Price without VAT: | kr 16,97000 |
|---|---|
| Unit Price with VAT: | kr 21,21250 |

