
CM322522-120KL | |
|---|---|
DigiKey Part Number | 118-CM322522-120KLTR-ND - Tape & Reel (TR) 118-CM322522-120KLCT-ND - Cut Tape (CT) 118-CM322522-120KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-120KL |
Description | FIXED IND 12UH 125MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 125 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-120KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,37000 | kr 2,37 |
| 10 | kr 1,91600 | kr 19,16 |
| 100 | kr 1,57560 | kr 157,56 |
| 1 000 | kr 1,29539 | kr 1 295,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,22140 | kr 2 442,80 |
| 4 000 | kr 1,15168 | kr 4 606,72 |
| 6 000 | kr 1,11278 | kr 6 676,68 |
| 10 000 | kr 1,06568 | kr 10 656,80 |
| 14 000 | kr 1,03578 | kr 14 500,92 |
| 20 000 | kr 1,00502 | kr 20 100,40 |
| Unit Price without VAT: | kr 2,37000 |
|---|---|
| Unit Price with VAT: | kr 2,96250 |

