


SMCJ7.0CA | |
|---|---|
DigiKey Part Number | SMCJ7.0CABTR-ND - Tape & Reel (TR) SMCJ7.0CABCT-ND - Cut Tape (CT) SMCJ7.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.0CA |
Description | TVS DIODE 7VWM 12VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ7.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 125A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,94000 | kr 9,94 |
| 10 | kr 6,22200 | kr 62,22 |
| 100 | kr 4,06070 | kr 406,07 |
| 500 | kr 3,13124 | kr 1 565,62 |
| 1 000 | kr 2,83163 | kr 2 831,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,45092 | kr 7 352,76 |
| 6 000 | kr 2,25923 | kr 13 555,38 |
| 9 000 | kr 2,16157 | kr 19 454,13 |
| 15 000 | kr 2,05184 | kr 30 777,60 |
| 21 000 | kr 1,98688 | kr 41 724,48 |
| 30 000 | kr 1,92376 | kr 57 712,80 |
| Unit Price without VAT: | kr 9,94000 |
|---|---|
| Unit Price with VAT: | kr 12,42500 |

