760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ495A

DigiKey Part Number
SMCJ495A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ495A
Description
TVS DIODE 495VWM 760VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ495A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
522V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000kr 2,56587kr 30 790,44
Unit Price without VAT:kr 2,56587
Unit Price with VAT:kr 3,20734