


SMBJ75CA | |
|---|---|
DigiKey Part Number | SMBJ75CABTR-ND - Tape & Reel (TR) SMBJ75CABCT-ND - Cut Tape (CT) SMBJ75CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ75CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,54000 | kr 5,54 |
| 10 | kr 3,39500 | kr 33,95 |
| 100 | kr 2,16280 | kr 216,28 |
| 500 | kr 1,62836 | kr 814,18 |
| 1 000 | kr 1,45591 | kr 1 455,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,23659 | kr 3 709,77 |
| 6 000 | kr 1,12599 | kr 6 755,94 |
| 9 000 | kr 1,06962 | kr 9 626,58 |
| 15 000 | kr 1,00627 | kr 15 094,05 |
| 21 000 | kr 0,96875 | kr 20 343,75 |
| 30 000 | kr 0,93228 | kr 27 968,40 |
| Unit Price without VAT: | kr 5,54000 |
|---|---|
| Unit Price with VAT: | kr 6,92500 |

