


SMAJ60A | |
|---|---|
DigiKey Part Number | SMAJ60ABTR-ND - Tape & Reel (TR) SMAJ60ABCT-ND - Cut Tape (CT) SMAJ60ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ60A |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ60A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,74000 | kr 4,74 |
| 10 | kr 2,92900 | kr 29,29 |
| 100 | kr 1,85750 | kr 185,75 |
| 500 | kr 1,39200 | kr 696,00 |
| 1 000 | kr 1,24156 | kr 1 241,56 |
| 2 000 | kr 1,11489 | kr 2 229,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,97754 | kr 4 887,70 |
| 10 000 | kr 0,89258 | kr 8 925,80 |
| 15 000 | kr 0,84928 | kr 12 739,20 |
| 25 000 | kr 0,80061 | kr 20 015,25 |
| 35 000 | kr 0,77179 | kr 27 012,65 |
| 50 000 | kr 0,74378 | kr 37 189,00 |
| Unit Price without VAT: | kr 4,74000 |
|---|---|
| Unit Price with VAT: | kr 5,92500 |


