


SMAJ150A | |
|---|---|
DigiKey Part Number | SMAJ150ABTR-ND - Tape & Reel (TR) SMAJ150ABCT-ND - Cut Tape (CT) SMAJ150ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150A |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,84000 | kr 4,84 |
| 10 | kr 2,96500 | kr 29,65 |
| 100 | kr 1,88120 | kr 188,12 |
| 500 | kr 1,41044 | kr 705,22 |
| 1 000 | kr 1,25835 | kr 1 258,35 |
| 2 000 | kr 1,13017 | kr 2 260,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,99128 | kr 4 956,40 |
| 10 000 | kr 0,90534 | kr 9 053,40 |
| 15 000 | kr 0,86155 | kr 12 923,25 |
| 25 000 | kr 0,81233 | kr 20 308,25 |
| 35 000 | kr 0,78318 | kr 27 411,30 |
| 50 000 | kr 0,75485 | kr 37 742,50 |
| Unit Price without VAT: | kr 4,84000 |
|---|---|
| Unit Price with VAT: | kr 6,05000 |

