


SMAJ12CA | |
|---|---|
DigiKey Part Number | SMAJ12CABTR-ND - Tape & Reel (TR) SMAJ12CABCT-ND - Cut Tape (CT) SMAJ12CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,29000 | kr 5,29 |
| 10 | kr 3,28400 | kr 32,84 |
| 100 | kr 2,09190 | kr 209,19 |
| 500 | kr 1,57428 | kr 787,14 |
| 1 000 | kr 1,40706 | kr 1 407,06 |
| 2 000 | kr 1,26615 | kr 2 532,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,11346 | kr 5 567,30 |
| 10 000 | kr 1,01902 | kr 10 190,20 |
| 15 000 | kr 0,97090 | kr 14 563,50 |
| 25 000 | kr 0,91683 | kr 22 920,75 |
| 35 000 | kr 0,88481 | kr 30 968,35 |
| 50 000 | kr 0,85368 | kr 42 684,00 |
| Unit Price without VAT: | kr 5,29000 |
|---|---|
| Unit Price with VAT: | kr 6,61250 |









