
CRM1206AFX-1004ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206AFX-1004ELFTR-ND - Tape & Reel (TR) 118-CRM1206AFX-1004ELFCT-ND - Cut Tape (CT) 118-CRM1206AFX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206AFX-1004ELF |
Description | RESHIGHPOWERA 1206 1M 1% 500MW T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,82000 | kr 1,82 |
| 10 | kr 0,93100 | kr 9,31 |
| 25 | kr 0,73360 | kr 18,34 |
| 50 | kr 0,55460 | kr 27,73 |
| 100 | kr 0,45250 | kr 45,25 |
| 250 | kr 0,42040 | kr 105,10 |
| 500 | kr 0,36346 | kr 181,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,30037 | kr 1 501,85 |
| Unit Price without VAT: | kr 1,82000 |
|---|---|
| Unit Price with VAT: | kr 2,27500 |

