
SDE0604A-8R2M | |
|---|---|
DigiKey Part Number | 118-SDE0604A-8R2MTR-ND - Tape & Reel (TR) 118-SDE0604A-8R2MCT-ND - Cut Tape (CT) 118-SDE0604A-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0604A-8R2M |
Description | FIXED IND 8.2UH 2.8A 90 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0604A-8R2M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Frequency - Self Resonant 31MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,56000 | kr 4,56 |
| 10 | kr 3,72200 | kr 37,22 |
| 25 | kr 3,44120 | kr 86,03 |
| 50 | kr 3,24420 | kr 162,21 |
| 100 | kr 3,05900 | kr 305,90 |
| 250 | kr 2,83000 | kr 707,50 |
| 500 | kr 2,66814 | kr 1 334,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,51579 | kr 2 515,79 |
| 2 000 | kr 2,37219 | kr 4 744,38 |
| 3 000 | kr 2,29212 | kr 6 876,36 |
| 5 000 | kr 2,19511 | kr 10 975,55 |
| 7 000 | kr 2,13355 | kr 14 934,85 |
| 10 000 | kr 2,07021 | kr 20 702,10 |
| Unit Price without VAT: | kr 4,56000 |
|---|---|
| Unit Price with VAT: | kr 5,70000 |


