
RLB1314-102KL | |
|---|---|
DigiKey Part Number | RLB1314-102KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB1314-102KL |
Description | FIXED IND 1MH 310MA 1.3 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 310 mA 1.3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1314-102KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 1.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.461" Dia (11.70mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,20000 | kr 5,20 |
| 10 | kr 4,27900 | kr 42,79 |
| 25 | kr 3,95960 | kr 98,99 |
| 50 | kr 3,73320 | kr 186,66 |
| 130 | kr 3,44154 | kr 447,40 |
| 260 | kr 3,24500 | kr 843,70 |
| 520 | kr 3,05940 | kr 1 590,89 |
| 1 040 | kr 2,88465 | kr 3 000,04 |
| 2 600 | kr 2,66917 | kr 6 939,84 |
| Unit Price without VAT: | kr 5,20000 |
|---|---|
| Unit Price with VAT: | kr 6,50000 |

